Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5347BCCZNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4568RL
Cut Tape80AK4568
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $33.070 | $33.07 |
| Total Price | $33.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $33.070 |
| 25+ | $24.700 |
| 50+ | $23.950 |
| 100+ | $23.190 |
| 250+ | $21.830 |
| 500+ | $21.800 |
| 1000+ | $21.370 |
| 2500+ | $20.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5347BCCZNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4568RL
Cut Tape80AK4568
RF Switch ConfigurationSP4T
Frequency Min1.8GHz
Frequency Response RF Min1.8GHz
Frequency Max3.8GHz
RF IC Case StyleLGA-EP
Frequency Response RF Max3.8GHz
IC Case / PackageLGA-EP
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Insertion Loss Typ0.35dB
Third Order Intercept Point IIP3 Typ84dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
SP4T
Frequency Response RF Min
1.8GHz
RF IC Case Style
LGA-EP
IC Case / Package
LGA-EP
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Insertion Loss Typ
0.35dB
Product Range
-
Frequency Min
1.8GHz
Frequency Max
3.8GHz
Frequency Response RF Max
3.8GHz
Supply Voltage Min
4.75V
No. of Pins
20Pins
Operating Temperature Max
105°C
Third Order Intercept Point IIP3 Typ
84dBm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
