Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5715BCCZNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel89AK1968RL
Cut Tape89AK1968
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $99.330 | $99.33 |
| Total Price | $99.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $99.330 |
| 500+ | $77.490 |
| 1000+ | $75.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5715BCCZNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel89AK1968RL
Cut Tape89AK1968
RF Primary FunctionZigBee Transceiver
Frequency Max30GHz
Frequency Response RF Min1MHz
Frequency Min1MHz
Frequency Response RF Max30GHz
Attenuation Step Size16dB
Insertion Loss1.15dB
Control Step Size16dB
Third Order Intercept Point IIP3 Typ51dBm
No. of Bits1bit
InterfacesParallel
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Input Power Max31dBm
Control Bits1bit
RF Input Power31dBm
RF IC Case StyleLGA-EP
Attenuation Typ16dB
Attenuation Min-
Attenuation Max16dB
IC Case / PackageLGA-EP
No. of Pins12Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
1MHz
Frequency Response RF Max
30GHz
Insertion Loss
1.15dB
Third Order Intercept Point IIP3 Typ
51dBm
Interfaces
Parallel
Supply Voltage Max
3.45V
Control Bits
1bit
RF IC Case Style
LGA-EP
Attenuation Min
-
IC Case / Package
LGA-EP
Operating Temperature Max
105°C
Product Range
-
Frequency Max
30GHz
Frequency Min
1MHz
Attenuation Step Size
16dB
Control Step Size
16dB
No. of Bits
1bit
Supply Voltage Min
3.15V
Input Power Max
31dBm
RF Input Power
31dBm
Attenuation Typ
16dB
Attenuation Max
16dB
No. of Pins
12Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
