Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5717-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AK6498
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $487.020 |
| 5+ | $477.280 |
| 10+ | $467.530 |
| 25+ | $457.790 |
| 50+ | $448.050 |
| 100+ | $438.320 |
Price for:Each
Minimum: 1
Multiple: 1
$487.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5717-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AK6498
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5717BCCZN
IC FunctionDigital Attenuator
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board ADRF5717BCCZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
ADRF5717BCCZN
Application Sub Type
Digital Attenuator
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Digital Attenuator
Kit Contents
Evaluation Board ADRF5717BCCZN
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
