Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRV9005BBCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AM5433
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $437.120 |
| 5+ | $409.920 |
| 10+ | $382.710 |
| 25+ | $367.000 |
| 50+ | $359.670 |
| 100+ | $352.320 |
Price for:Each
Minimum: 1
Multiple: 1
$437.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRV9005BBCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AM5433
Data Rate61.44MSPS
RF Primary FunctionTransceiver
Supply Voltage Min1.71V
Frequency Min30MHz
Supply Voltage Max1.89V
Frequency Max6GHz
Receiving Current4.1mA
IC Case / PackageCSPBGA
No. of Pins196Pins
RF IC Case StyleCSPBGA
Frequency Response RF Min30MHz
Frequency Response RF Max6GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)7.8dBm
Product Range-
RF Transceiver ApplicationsTDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
61.44MSPS
Supply Voltage Min
1.71V
Supply Voltage Max
1.89V
Receiving Current
4.1mA
No. of Pins
196Pins
Frequency Response RF Min
30MHz
Operating Temperature Min
-40°C
Output Power (dBm)
7.8dBm
RF Transceiver Applications
TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
RF Primary Function
Transceiver
Frequency Min
30MHz
Frequency Max
6GHz
IC Case / Package
CSPBGA
RF IC Case Style
CSPBGA
Frequency Response RF Max
6GHz
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
