Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,579.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4,579.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRV9029-HB/PCBZ
Newark Part No.04AM1025
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRV9029BBCZ
Kit Application TypeRF / IF
Application Sub TypeRF Agile Transceiver
Kit ContentsEvaluation Board ADRV9029BBCZ High Band 2.8GHz to 6GHz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRV9029BBCZ High Band 2.8GHz to 6GHz
SVHC
No SVHC (23-Jan-2024)
Silicon Core Number
ADRV9029BBCZ
Application Sub Type
RF Agile Transceiver
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate