Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSKPMB10-EV-FMCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK1558
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.900 |
Price for:Each
Minimum: 1
Multiple: 1
$221.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSKPMB10-EV-FMCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK1558
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAQ4003BBCZ
No. of Bits18bit
Sampling Rate2MSPS
Kit Application TypeData Acquisition
Application Sub TypeData Acquisition System
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
18bit
Kit Application Type
Data Acquisition
Kit Contents
Data Acquisition Board ADAQ4003BBCZ, Fully Isolated PMOD-to-FMC Board
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADAQ4003BBCZ
Sampling Rate
2MSPS
Application Sub Type
Data Acquisition System
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
