Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21262SBBCZ150Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AM1831
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.020 |
| 5+ | $64.610 |
| 10+ | $59.180 |
| 25+ | $56.080 |
| 50+ | $54.310 |
| 100+ | $52.540 |
Price for:Each
Minimum: 1
Multiple: 1
$70.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21262SBBCZ150Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AM1831
DSP TypeFloating Point
Data Bus Width32 bit
Operating Frequency Max150MHz
IC Case / PackageCSPBGA
No. of Pins136Pins
No. of MIPS-
InterfacesSerial, SPI
RAM Memory Size2Mbit
No. of Cores1Cores
Program Memory Size4Mbit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
150MHz
No. of Pins
136Pins
Interfaces
Serial, SPI
No. of Cores
1Cores
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Data Bus Width
32 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
2Mbit
Program Memory Size
4Mbit
Supply Voltage Max
1.26V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
