Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21488KSWZ-4ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM7515
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.080 |
| 5+ | $28.060 |
| 10+ | $25.030 |
| 25+ | $24.040 |
| 50+ | $23.060 |
| 100+ | $22.440 |
| 250+ | $21.810 |
Price for:Each
Minimum: 1
Multiple: 1
$31.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21488KSWZ-4ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM7515
DSP TypeFloating Point
Data Bus Width32 bit
Operating Frequency Max400MHz
IC Case / PackageLQFP-EP
No. of Pins100Pins
No. of MIPS-
Interfaces2-Wire, I2C, SPI, UART
RAM Memory Size3Mbit
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min3.13V
Supply Voltage Max3.47V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max110°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
400MHz
No. of Pins
100Pins
Interfaces
2-Wire, I2C, SPI, UART
No. of Cores
1Cores
Supply Voltage Min
3.13V
IC Mounting
Surface Mount
Operating Temperature Max
110°C
Qualification
AEC-Q100
Data Bus Width
32 bit
IC Case / Package
LQFP-EP
No. of MIPS
-
RAM Memory Size
3Mbit
Program Memory Size
-
Supply Voltage Max
3.47V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
