Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21569BBCZ10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM7516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.250 |
| 5+ | $37.470 |
| 10+ | $34.680 |
| 25+ | $31.910 |
| 50+ | $30.660 |
| 100+ | $29.980 |
| 250+ | $29.290 |
Price for:Each
Minimum: 1
Multiple: 1
$40.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21569BBCZ10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM7516
DSP TypeFixed / Floating Point
Data Bus Width64 bit
Operating Frequency Max1GHz
IC Case / PackageCSPBGA
No. of Pins400Pins
No. of MIPS-
Interfaces2-Wire, I2C, SPI, UART
RAM Memory Size1MB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min950mV
Supply Voltage Max1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
1GHz
No. of Pins
400Pins
Interfaces
2-Wire, I2C, SPI, UART
No. of Cores
1Cores
Supply Voltage Min
950mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Data Bus Width
64 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
1MB
Program Memory Size
-
Supply Voltage Max
1.05V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
