Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2184LBSTZ-160Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AM1832
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.490 |
| 5+ | $38.140 |
| 10+ | $34.790 |
| 25+ | $32.820 |
| 50+ | $31.670 |
| 100+ | $30.530 |
| 250+ | $29.400 |
Price for:Each
Minimum: 1
Multiple: 1
$41.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2184LBSTZ-160Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AM1832
DSP TypeFixed
Operating Frequency Max40MHz
IC Case / PackageLQFP
No. of Pins100Pins
No. of MIPS52MIPS
InterfacesSerial, UART
RAM Memory Size20KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min-
Supply Voltage Max3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Fixed
IC Case / Package
LQFP
No. of MIPS
52MIPS
RAM Memory Size
20KB
Program Memory Size
-
Supply Voltage Max
3.3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Operating Frequency Max
40MHz
No. of Pins
100Pins
Interfaces
Serial, UART
No. of Cores
1Cores
Supply Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
