Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF561SKBCZ500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AM0939
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.520 |
| 5+ | $96.810 |
| 10+ | $89.100 |
| 25+ | $84.810 |
| 50+ | $82.380 |
| 100+ | $79.950 |
Price for:Each
Minimum: 1
Multiple: 1
$104.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF561SKBCZ500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AM0939
DSP Type-
Data Bus Width32 bit
Operating Frequency Max500MHz
IC Case / PackageCSPBGA
No. of Pins256Pins
No. of MIPS-
InterfacesSerial, SPI, UART
RAM Memory Size128KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min800mV
Supply Voltage Max1.375V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
-
Operating Frequency Max
500MHz
No. of Pins
256Pins
Interfaces
Serial, SPI, UART
No. of Cores
1Cores
Supply Voltage Min
800mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Data Bus Width
32 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
128KB
Program Memory Size
-
Supply Voltage Max
1.375V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
