Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-CM408CSWZ-AFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.22AM1830
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.210 |
| 5+ | $34.350 |
| 10+ | $32.470 |
| 25+ | $30.560 |
| 50+ | $28.500 |
| 100+ | $27.890 |
| 250+ | $26.980 |
Price for:Each
Minimum: 1
Multiple: 1
$36.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-CM408CSWZ-AFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.22AM1830
DSP TypeFloating Point
Data Bus Width32 bit
Operating Frequency Max240MHz
IC Case / PackageLQFP-EP
No. of Pins176Pins
No. of MIPS-
RAM Memory Size384KB
No. of Cores1Cores
Program Memory Size2MB
Supply Voltage Min3.13V
Supply Voltage Max3.47V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
240MHz
No. of Pins
176Pins
RAM Memory Size
384KB
Program Memory Size
2MB
Supply Voltage Max
3.47V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Bus Width
32 bit
IC Case / Package
LQFP-EP
No. of MIPS
-
No. of Cores
1Cores
Supply Voltage Min
3.13V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
