Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC598BBPZ10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AM0372
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.310 |
| 5+ | $70.910 |
| 10+ | $64.490 |
| 25+ | $62.070 |
| 50+ | $60.180 |
| 100+ | $58.290 |
Price for:Each
Minimum: 1
Multiple: 1
$77.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC598BBPZ10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AM0372
DSP TypeFloating Point
Data Bus Width64 bit
Operating Frequency Max1.2GHz
IC Case / PackageBGA-ED
No. of Pins400Pins
No. of MIPS-
RAM Memory Size2MB
No. of Cores2Cores
Program Memory Size-
Supply Voltage Min950mV
Supply Voltage Max1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
1.2GHz
No. of Pins
400Pins
Interfaces
CAN, Ethernet, I2C, SPI, SPORT, UART, USB
No. of Cores
2Cores
Supply Voltage Min
950mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Data Bus Width
64 bit
IC Case / Package
BGA-ED
No. of MIPS
-
RAM Memory Size
2MB
Program Memory Size
-
Supply Voltage Max
1.05V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
