Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM3153ARSZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05AN3962RL
Cut Tape05AN3962
Your Part Number
318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.150 | $7.15 |
| Total Price | $7.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 25+ | $5.150 |
| 50+ | $4.930 |
| 100+ | $4.710 |
| 250+ | $4.490 |
| 500+ | $4.370 |
| 1000+ | $4.310 |
| 2500+ | $4.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM3153ARSZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05AN3962RL
Cut Tape05AN3962
No. of Channels7Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins20Pins
Data Rate2Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage3.75kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
7Channels
Supply Voltage Max
5.5V
No. of Pins
20Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
3.75kV
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
3V
IC Case / Package
SSOP
Data Rate
2Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
