
4,738 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.330 | $9.33 |
| Total Price | $9.33 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 25+ | $6.720 |
| 50+ | $6.430 |
| 100+ | $6.150 |
| 250+ | $6.020 |
| 500+ | $5.900 |
| 1000+ | $5.780 |
| 2500+ | $5.660 |
Product Information
Product Overview
ADUM3154BRSZ-RL7 is an SPIsolator™ digital isolator optimized for a serial peripheral interface (SPI) that includes support for up to four server devices. Based on the Analog Devices, Inc., iCoupler® chip scale transformer technology, the low propagation delay and jitter in the CLK, MO/SI, MI/SO, and active-low SS SPI bus signals support SPI clock rates of up to 17MHz. This isolator also provides a server select multiplexing system that allows up to four server devices to be serviced from one isolator. When a target server is selected, the server select signal propagates to the desired output with low propagation delay, allowing tight timing control. It is approved by UL recognition per UL 1577 3750V rms for 1 minute, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 565V peak. It is used in applications such as industrial programmable logic controllers (PLCs), sensor isolation.
- Number of inputs, VDD1 side is 5
- Number of inputs, VDD2 side is 1
- 17MHz maximum data rate
- 14ns maximum propagation delay at 5V
- 3750VAC isolation rating
- Supports up to 4 server devices
- High common-mode transient immunity is >35KV/µs typical
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 20-lead SSOP package
Technical Specifications
7Channels
5.5V
20Pins
-
Digital Isolator
3.75kV
125°C
-
3V
SSOP
34Mbps
-
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
