Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM3165BRSZ-RLCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel49AM0996RL
Cut Tape49AM0996
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.570 | $13.57 |
| Total Price | $13.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.570 |
| 25+ | $9.890 |
| 50+ | $9.490 |
| 100+ | $9.080 |
| 250+ | $9.000 |
| 500+ | $8.640 |
| 1000+ | $8.280 |
| 2500+ | $8.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM3165BRSZ-RLCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel49AM0996RL
Cut Tape49AM0996
No. of Channels1Channels
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSSOP
No. of Pins20Pins
Data Rate480Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage3.75kVrms
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
3.6V
No. of Pins
20Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
3.75kVrms
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
3V
IC Case / Package
SSOP
Data Rate
480Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
