Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4120-1ARIZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0983
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
| 10+ | $6.160 |
| 25+ | $5.690 |
| 50+ | $5.440 |
| 100+ | $5.170 |
| 250+ | $4.940 |
| 500+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4120-1ARIZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0983
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeIGBT, MOSFET, SiC MOSFET, GaN Power Device
No. of Pins6Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeCMOS
Source Current-
Sink Current-
Supply Voltage Min2.5V
Supply Voltage Max6.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay57ns
Output Delay66ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Input Delay
57ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SiC MOSFET, GaN Power Device
IC Case / Package
WSOIC
Input Type
CMOS
Sink Current
-
Supply Voltage Max
6.5V
Operating Temperature Max
125°C
Output Delay
66ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
