Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4122BRIZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.680 |
| 10+ | $7.490 |
| 25+ | $7.140 |
| 50+ | $6.780 |
| 100+ | $6.430 |
| 250+ | $6.200 |
| 500+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$9.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4122BRIZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0987
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeCMOS, Non-Inverting
Source Current-
Sink Current-
Supply Voltage Min3.3V
Supply Voltage Max6.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay22ns
Output Delay30ns
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Input Delay
22ns
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
WSOIC
Input Type
CMOS, Non-Inverting
Sink Current
-
Supply Voltage Max
6.5V
Operating Temperature Max
125°C
Output Delay
30ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
