Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4190TRIZ-RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2362RL
Cut Tape78AK2362
Your Part Number
886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.750 | $5.75 |
| Total Price | $5.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 25+ | $3.990 |
| 50+ | $3.830 |
| 100+ | $3.670 |
| 250+ | $3.500 |
| 500+ | $3.360 |
| 1000+ | $3.300 |
| 2500+ | $3.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4190TRIZ-RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2362RL
Cut Tape78AK2362
No. of Amplifiers2Amplifiers
Isolation Voltage5kVrms
Supply Voltage Range3V to 20V
Supply Voltage Range3V to 20V
IC Case / PackageWSOIC
No. of Pins16Pins
Gain Bandwidth Product400kHz
Gain Non-Linearity Max-
Isolation TypeMagnetic
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage-
Amplifier Case StyleWSOIC
Bandwidth400kHz
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Amplifiers
2Amplifiers
Supply Voltage Range
3V to 20V
IC Case / Package
WSOIC
Gain Bandwidth Product
400kHz
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Amplifier Case Style
WSOIC
No. of Amplifiers
1 Amplifier
Isolation Voltage
5kVrms
Supply Voltage Range
3V to 20V
No. of Pins
16Pins
Gain Non-Linearity Max
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Offset Voltage
-
Bandwidth
400kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
