Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4195-1WBRIZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel11AN0154
Re-Reel44AM7639RL
Cut Tape44AM7639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.550 | $10.55 |
| Total Price | $10.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 25+ | $7.610 |
| 50+ | $7.290 |
| 100+ | $6.960 |
| 250+ | $6.830 |
| 500+ | $6.690 |
| 1000+ | $6.550 |
| 2500+ | $6.400 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $5.810 |
| 1200+ | $5.680 |
| 2000+ | $5.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4195-1WBRIZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel11AN0154
Re-Reel44AM7639RL
Cut Tape44AM7639
Isolation Voltage5kVrms
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
IC Case / PackageWSOIC
No. of Pins8Pins
Gain Bandwidth Product210kHz
Gain Non-Linearity Max-
Isolation TypeGalvanic, Magnetic
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
No. of Amplifiers1 Amplifier
Technical Specifications
Isolation Voltage
5kVrms
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
WSOIC
Gain Bandwidth Product
210kHz
Isolation Type
Galvanic, Magnetic
Operating Temperature Min
-40°C
Product Range
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
