Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM6028-5WBRIZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2434
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.480 |
| 10+ | $12.770 |
| 25+ | $12.510 |
| 50+ | $12.340 |
| 100+ | $12.170 |
| 250+ | $11.970 |
| 500+ | $11.770 |
Price for:Each
Minimum: 1
Multiple: 1
$13.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM6028-5WBRIZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2434
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyIsolated
Input Voltage Min4.5V
Input Voltage Max5.5V
Max Output Current60mA
IC Case / PackageWSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ180MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Regulator Output Type
Fixed
Topology
Isolated
Input Voltage Max
5.5V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
180MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
60mA
No. of Pins
8Pins
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
