Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADV7180BCP32Z-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AM3297RL
Cut Tape25AM3297
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.730 | $18.73 |
| Total Price | $18.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.730 |
| 25+ | $13.860 |
| 50+ | $13.370 |
| 100+ | $12.860 |
| 250+ | $12.600 |
| 500+ | $12.340 |
| 1000+ | $12.080 |
| 2500+ | $11.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADV7180BCP32Z-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AM3297RL
Cut Tape25AM3297
IC TypeDecoder
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Decoder
Supply Voltage Max
1.89V
No. of Pins
32Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
1.71V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
