Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADV7181CBSTZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel18AM1556RL
Cut Tape18AM1556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $30.890 | $30.89 |
| Total Price | $30.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $30.890 |
| 25+ | $23.360 |
| 50+ | $22.790 |
| 100+ | $22.210 |
| 250+ | $21.760 |
| 500+ | $21.320 |
| 1000+ | $20.870 |
| 2500+ | $20.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADV7181CBSTZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel18AM1556RL
Cut Tape18AM1556
IC TypeDecoder
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC Case / PackageLQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Decoder
Supply Voltage Max
3.45V
No. of Pins
64Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
3.15V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
