Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADV7181DWBCPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM1558
Product RangeAEC-Q100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.100 |
| 10+ | $19.190 |
| 25+ | $17.530 |
| 50+ | $17.030 |
| 100+ | $16.540 |
| 250+ | $16.200 |
| 500+ | $15.850 |
Price for:Each
Minimum: 1
Multiple: 1
$24.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADV7181DWBCPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM1558
Product RangeAEC-Q100
IC TypeDecoder
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC Case / PackageLFCSP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product RangeAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Decoder
Supply Voltage Max
3.45V
No. of Pins
64Pins
Operating Temperature Max
85°C
Product Range
AEC-Q100
Supply Voltage Min
3.15V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
