Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADV7281WBCPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM1565
Product RangeAEC-Q100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.860 |
| 10+ | $19.060 |
| 25+ | $18.370 |
| 50+ | $17.670 |
| 100+ | $16.980 |
| 250+ | $16.410 |
| 500+ | $15.820 |
Price for:Each
Minimum: 1
Multiple: 1
$23.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADV7281WBCPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM1565
Product RangeAEC-Q100
IC TypeDecoder
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageLFCSP-WQ
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product RangeAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Decoder
Supply Voltage Max
1.89V
No. of Pins
32Pins
Operating Temperature Max
105°C
Product Range
AEC-Q100
Supply Voltage Min
1.71V
IC Case / Package
LFCSP-WQ
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
