| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AMC-ADA4841-2ARMZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3397 |
| Your Part Number |
10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $44.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AMC-ADA4841-2ARMZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3397 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADA4841-2 |
| Kit Application Type | Amplifier |
| Application Sub Type | Amplifier Mezzanine Card |
| Kit Contents | Evaluation Board ADA4841-2 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
AMC-ADA4841-2ARMZ is an amplifier mezzanine card for evaluating the ADA4841-2 as an ADC driver. This amplifier mezzanine card (AMC) analogue-to-digital converter (ADC) driver evaluates the performance of amplifiers in 8-lead, single and dual SOIC, 6- lead single SOT23, 8-lead dual MSOP, and 16-lead LFCSP packages. This add-on board can be inserted on ADC evaluation boards using its 7-pin header. The AMC can support any of Analog Devices operational amplifiers and ADC drivers in different packages. The user can configure the ADC driver as a Sallen-Key low-pass, high-pass, or band-pass filter, as a multiple feedback low-pass, high-pass, or band-pass filter, or as an inverting and non-inverting operational amplifier. The user can also configure the AMC to drive a single-ended, fully differential, or a single-ended signal to a differential ADC.
- Enables quick breadboarding and prototyping
- Supports user-defined circuit configurations
- Easy connection to other ADC evaluation boards
- Compatible with 10-lead PulSAR® evaluation board
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Evaluation Board ADA4841-2 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | ADA4841-2 |
|---|---|
| Application Sub Type | Amplifier Mezzanine Card |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
