Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-PH09Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN3658
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 5+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-PH09Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN3658
Connector to ConnectorWire to Board Plug to Free End
No. of Positions9Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Wire Gauge24AWG
Jacket ColorMulti-coloured
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
2mm
Cable Length - Metric
200mm
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Positions
No. of Rows
1 Row
Cable Length - Imperial
7.9"
Jacket Color
Multi-coloured
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
