Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDAC8043GPZCopy
Newark Part No.85AK5975
Product RangeSingle 12-Bit Current Output DACs
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.570 |
| 5+ | $55.050 |
| 10+ | $50.540 |
| 25+ | $48.130 |
| 50+ | $46.880 |
| 100+ | $45.620 |
Price for:Each
Minimum: 1
Multiple: 1
$59.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDAC8043GPZCopy
Newark Part No.85AK5975
Product RangeSingle 12-Bit Current Output DACs
Resolution12bit
InterfacesSerial
Supply Voltage Min5.25V
InterfacesSerial
Supply Voltage Range4.75V to 5.25V
Supply Voltage Max4.75V
Supply Voltage Range4.75V to 5.25V
No. of Channels1Channels
ADC / DAC Case StyleDIP
Output TypeCurrent
IC Case / PackageDIP
Input Channel TypeSerial
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.25V
Supply Voltage Range
4.75V to 5.25V
Supply Voltage Range
4.75V to 5.25V
ADC / DAC Case Style
DIP
IC Case / Package
DIP
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit Current Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
Serial
Interfaces
Serial
Supply Voltage Max
4.75V
No. of Channels
1Channels
Output Type
Current
Input Channel Type
Serial
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
