Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1012A-CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM2824
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.220 |
Price for:Each
Minimum: 1
Multiple: 1
$80.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1012A-CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM2824
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2495CUHF
No. of Bits16bit
Sampling Rate15SPS
Kit Application TypeData Converter
Application Sub TypeSigma-Delta ADC
Kit ContentsDemonstration Board LTC2495CUHF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2495CUHF
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2495CUHF
Sampling Rate
15SPS
Application Sub Type
Sigma-Delta ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
