| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1076ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3409 |
| Your Part Number |
5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $52.040 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1076ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3409 |
| Silicon Manufacturer | - |
| Silicon Core Number | - |
| Kit Application Type | Data Converter |
| Application Sub Type | Absorptive Filter |
| Kit Contents | Demonstration Board |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC1076A demonstration circuit is a filter diplexer. This circuit facilitates bench evaluation of high-speed analogue to digital converters in an environment where coaxial cable length exists between the ADC input and any non-absorptive terminations such as bandpass filters that will reflect sampling impulses. Technically DC1076 is an absorptive filter, not a true diplexer. True diplexers will also work, the original development used a true diplexer, hence the demo circuit name. However, a true diplexer of equivalent performance requires more parts and odd component values to achieve good crossover performance.
- LPF bandwidth is greater than 150MHz at 3dB cutoff
- 50 ohm impedance
- Out of band return loss is greater than 20dB at f greater than f3DB
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | - |
|---|---|
| Application Sub Type | Absorptive Filter |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
