Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1110ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3545
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $69.380 |
Price for:Each
Minimum: 1
Multiple: 1
$69.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1110ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3545
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2751
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsDemonstration Board LTC2751
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
DC1110A demonstration circuit features the LTC2751 16bit SoftSpan Iout DAC with parallel I/O. The DAC has an offset adjust input pin and a compensation pin to allow optimization of transient response. The LTC2751A-16 provides 16bit performance (±1LSBINL and DNL) overtemperature without any adjustments. This SoftSpan™ DAC offers six output ranges in which two unipolar and four bipolar that can be programmed through the parallel interface, or pins trapped for operation in a single range.
- Device has six output ranges, 0 to 5V, and 0 to 10V, +/- 5V, +/- 10V, +/-2.5V, and -2.5V to + 7.5V
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2751
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
LTC2751
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
