10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $72.530 |
Product Information
Product Overview
DC1141A-D is a demonstration circuit featuring the LTC6930-8.00 with 8.000MHz to 62.5kHz precision µPower oscillator. The LTC6930 requires no external components other than power supply bypass capacitors and operates with a single 1.7V to 5.5V supply. A DC1141A PCB assembly consists of a 2inch X 2inch buffer board with a BNC output and a DIP-8 oscillator board mounted on an 8-pin socket. The DIP-8 oscillator board can be removed from the buffer board and used for prototyping. The three digitally controlled inputs of an LTC6930-8.00 (DIVA, DIVB and DIVC) can be set on a DC1141A-D with three jumblers or set externally by connecting wires to the on-board turrets.
Technical Specifications
Analog Devices
Clock & Timing
Demonstration Board LTC6930CDCB-8.00
No SVHC (07-Jul-2017)
LTC6930CDCB-8.00
Oscillator
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
