Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1190A-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3550
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.170 |
Price for:Each
Minimum: 1
Multiple: 1
$61.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1190A-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3550
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2361
No. of Bits12bit
Sampling Rate250kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2361, User Guide
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2361, User Guide
SVHC
To Be Advised
Silicon Core Number
LTC2361
Sampling Rate
250kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
