Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1332B-ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3554 |
| Your Part Number |
8 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.310 |
Price for:Each
Minimum: 1
Multiple: 1
$76.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1332B-ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3554 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC2631ACTS8-LM12 |
| Kit Application Type | Data Converter |
| Application Sub Type | Voltage Output DAC |
| Kit Contents | Demonstration Board LTC2631ACTS8-LM12 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC1332B-A demonstration circuit features the LTC2631ACTS8-LM12, a 12-bit I2C DAC with 1LSB (max) INL error. This device establishes a new benchmark for size and integration of 12-bit DACs and onboard reference. The DC1332B may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. After evaluating software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.
- Integrated precision reference of 2.5V full-scale 10ppm/°C
- 400kHz I2C interface
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board LTC2631ACTS8-LM12 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC2631ACTS8-LM12 |
|---|---|
| Application Sub Type | Voltage Output DAC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
