Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1410A-ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3563
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.380 |
Price for:Each
Minimum: 1
Multiple: 1
$69.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1410A-ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3563
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2498
No. of Bits24bit
Sampling Rate15SPS
Kit Application TypeData Converter
Application Sub TypeDelta-Sigma ADC
Kit ContentsDemonstration Board LTC2498
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
DC1410A-A demonstration circuit shows a compact, high resolution solution for measuring Wheatstone bridge type sensors for load, pressure, temperature, acceleration, and many other physical quantities. It features the LTC2498, an 8-/16-channel, 24-bit Δ∑ ADC with easy drive inputs. It also includes a low noise programmable gain amplifier (PGA) and calibration sources to facilitate transparent calibration of gain and offset, resulting in an effective resolution of better than 20nVRMS at 6.8Hz and 6.9Hz respectively.
- 2ppm INL, 1ppm offset, 25ppm full-scale error and 10nV/°C offset drift
- 7.5Hz (1x mode) 15Hz (2x mode) output rates
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2498
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
LTC2498
Sampling Rate
15SPS
Application Sub Type
Delta-Sigma ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
