Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1488A-BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4271 |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.480 |
Price for:Each
Minimum: 1
Multiple: 1
$114.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1488A-BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4271 |
| Silicon Manufacturer | Linear Technology |
| Silicon Core Number | LTC2634 |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | Demonstration Board LTC2634 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC1488A-B demonstration circuit features the LTC®2634-L quad 12-bit DAC. This device has an integrated, high accuracy, low drift reference. It has a rail-to-rail output buffer and is guaranteed monotonic. This DAC communicates through the simple SPI/MICROWIRE compatible interface.
- Integrated precision reference 2.5V full-scale 10ppm/°C
- Power-on reset to mid-scale
Technical Specifications
| Silicon Manufacturer | Linear Technology |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board LTC2634 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC2634 |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
