Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1511A-BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM1420
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.270 |
Price for:Each
Minimum: 1
Multiple: 1
$103.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1511A-BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM1420
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current350mA
Output Voltage36V
Input Voltage Min3V
Input Voltage Max30V
Core ChipLTM8042EV-1
Dimming Control TypeAnalogue, PWM
Kit ContentsDemo Board LTM8042EV-1, Start Guide
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Device Topology
Buck-Boost
Output Current
350mA
Input Voltage Min
3V
Core Chip
LTM8042EV-1
Kit Contents
Demo Board LTM8042EV-1, Start Guide
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1Outputs
Output Voltage
36V
Input Voltage Max
30V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
