Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1645A-BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.670 |
Price for:Each
Minimum: 1
Multiple: 1
$87.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1645A-BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4044
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charger
Silicon Core NumberLTM8061-4.2
Silicon ManufacturerLinear Technology
Kit ContentsDemonstration Board, User Guide
Product Range-
SVHCTo Be Advised
Product Overview
DC1645A-B demonstration circuit features the LTM8061-4.2, a 32V, 2A μModule® li-ion battery charger. Operating from a 6.5V to 32V input source, the 1645A-B demo circuit charge single cell Li-Ion batteries to float voltages of 4.2V. JP1 turns the converter on or off. JP2 allows for easy selection of C/10 or timer charge termination.
- 2A typical output current limit
- Float voltage accuracy range from 4.18V to 4.22V
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LTM8061-4.2
Kit Contents
Demonstration Board, User Guide
SVHC
To Be Advised
Application Sub Type
Battery Charger
Silicon Manufacturer
Linear Technology
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate