Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1678A-ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4289 |
| Your Part Number |
5 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.480 |
Price for:Each
Minimum: 1
Multiple: 1
$114.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1678A-ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4289 |
| Silicon Manufacturer | Linear Technology |
| Silicon Core Number | LTC2654 |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | Demonstration Board LTC2654 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC1678A-A demonstration circuit features the LTC2654 quad 16-bit DAC. The LTC2654 is a 16-bit rail-to-rail DACs with integrated 10ppm/°C maximum reference. The LTC2654 advances performance standards for output drive, crosstalk and load regulation in single supply, voltage-output multiple DACs.
- 2.5V full scale voltage
Technical Specifications
| Silicon Manufacturer | Linear Technology |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board LTC2654 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC2654 |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
