Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1678A-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4291
Your Part Number
5 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.060 |
Price for:Each
Minimum: 1
Multiple: 1
$104.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1678A-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4291
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2654
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsDemonstration Board LTC2654
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
DC1678A-C demonstration circuit features the LTC2654 quad 16-bit DAC. The LTC2654 is a 16-bit rail-to-rail DAC with integrated 10ppm/°C maximum reference. The LTC2654 advances performance standards for output drive, crosstalk and load regulation in single supply, voltage-output multiple DACs.
- 2.5V full scale voltage
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2654
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
LTC2654
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
