Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1684A-BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4293 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.790 |
Price for:Each
Minimum: 1
Multiple: 1
$114.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1684A-BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4293 |
| Silicon Manufacturer | Linear Technology |
| Silicon Core Number | LTC2752 |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | Demonstration Board LTC2752 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC1684A-B is a demonstration circuit featuring the LTC2752A dual, SPI, 16-bit SoftSpan™ current-output DAC. The LTC®2752 operates from a single 3V to 5V supply and is guaranteed monotonic over temperature. The LTC2752A provides full 16-bit performance (±1LSB INL and DNL, max) over temperature without any adjustments. The DC1684A-B uses LT®1468 amplifiers recommended for 16-bit applications.
- 4-wire SPI interface
- Six programmable output ranges: 0V to 5V, 0V to10V, ±5V, ±10V, ±2.5V, –2.5V to 7.5V
Technical Specifications
| Silicon Manufacturer | Linear Technology |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board LTC2752 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC2752 |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
