
20 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $127.670 |
Product Information
Product Overview
DC1948A demonstration circuit is a 600mA low dropout negative linear regulator featuring the LT®3090. This device is designed for applications requiring negative output voltage, high current with no heat sink, output adjustability to zero and low dropout voltage. The LT3090 features fast transient response, high PSRR and low output noise. The LT3090 supplies 600mA at a typical dropout voltage of 300mV. Operating quiescent current is nominally 1mA and drops to less than 1μA in shutdown. A single resistor adjusts the LT3090’s precision programmable current limit. The LT3090’s positive or negative current monitor either sources a current (0.5mA/A) or sinks a current (1mA/A) proportional to output current. Built-in protection includes reverse output protection, internal current limit with foldback and thermal shutdown with hysteresis.
- Input supply range from -36 to -1.5V at VOUT = 1.2V, IOUT1 = 1mA
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT3090
To Be Advised
LT3090
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
