Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.150 |
Price for:Each
Minimum: 1
Multiple: 1
$76.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1996A-ACopy
Newark Part No.21AM2872
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2323CUFD-16
No. of Bits16bit
Sampling Rate5MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemo Board LTC2323CUFD-16
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demo Board LTC2323CUFD-16
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2323CUFD-16
Sampling Rate
5MSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
