
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $69.510 |
Product Information
Product Overview
DC2294A Linduino™ Shield is an adapter board enabling use of Linduino PSM (Power System Management) software with off the shelf PSM demonstration boards. Linduino PSM software is a set of libraries meant to facilitate learning and software development for PMBus devices. The portability and flexibility of the Linduino platform make it ideal for demonstrating a wide variety of applications. Linduino is an Arduino compatible board with an isolated I2C interface and a ribbon connector that supports communication with many LTC® demonstration circuit boards. The DC2294A Linduino Shield extends this capability to the PSM demonstration circuits.
- 12 pin PSM ribbon cable connector
- 10 pin total phase beagle connector
Technical Specifications
Demonstration Board
-
Analog Devices DC2026 Linduino One Controller Board
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
