Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2342ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1499
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $233.030 |
Price for:Each
Minimum: 1
Multiple: 1
$233.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2342ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1499
Device TopologyBoost (Step Up)
No. of Outputs1Outputs
Output Current2A
Output Voltage32V
Input Voltage Min4V
Input Voltage Max28V
Core ChipLT3762EUFD
Dimming Control TypePWM
Kit ContentsDemo Board LT3762EUFD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost (Step Up)
Output Current
2A
Input Voltage Min
4V
Core Chip
LT3762EUFD
Kit Contents
Demo Board LT3762EUFD
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
32V
Input Voltage Max
28V
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
