Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $212.410 |
Price for:Each
Minimum: 1
Multiple: 1
$212.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2345A
Newark Part No.02AM1501
Device TopologySynchronous Buck-Boost
No. of Outputs1Outputs
Output Current2A
Output Voltage25V
Input Voltage Min4V
Input Voltage Max60V
Core ChipLT8391EFE#PBF
Dimming Control TypeAnalogue, PWM
Kit ContentsDemo Board LT8391EFE#PBF
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Device Topology
Synchronous Buck-Boost
Output Current
2A
Input Voltage Min
4V
Core Chip
LT8391EFE#PBF
Kit Contents
Demo Board LT8391EFE#PBF
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1Outputs
Output Voltage
25V
Input Voltage Max
60V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate