Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2365A-ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM2884
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $225.310 |
Price for:Each
Minimum: 1
Multiple: 1
$225.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2365A-ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM2884
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2358-16
No. of Bits16Bit
Sampling Rate200kSPS
Kit Application TypeData Converter
Application Sub TypeDifferential ADC
Kit ContentsDemonstration Board LTC2358-16
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16Bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2358-16
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2358-16
Sampling Rate
200kSPS
Application Sub Type
Differential ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
