
| Quantity | Price |
|---|---|
| 1+ | $116.480 |
Product Information
Product Overview
DC2450A-B demonstration circuit is a programming board for LTC2936 programmable hex voltage supervisor with EEPROM in SSOP package. The LTC2936 supervises 6 power supplies and features I²C-adjustable UV and OV trip points, guaranteed threshold accuracy of ±1% (maximum), an I²C/SMBus interface, internal EEPROM, six comparator outputs, and a fast comparator response time of 7.5µs. It provides 256 programmable thresholds per channel, three range settings per channel, two general-purpose inputs, three general-purpose input/output pins, programmable output delays, and can be powered from 3.3V or from 3.4V to 13.9V.
- Supports 24-lead SSOP LTC2936
- Connect DC2450A board to DC1613 via ribbon cable
Technical Specifications
Linear Technology
Power Management
-
-
-
LTC2936
Voltage Supervisor
-
Demo Board LTC2936(IC Ordered Separately)
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
