Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2795A-CCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4390 |
| Your Part Number |
5 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.680 |
Price for:Each
Minimum: 1
Multiple: 1
$119.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2795A-CCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4390 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC1664 |
| Kit Application Type | Data Converter |
| Application Sub Type | Voltage Output DAC |
| Kit Contents | Demonstration Board LTC1664 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC2795A-C is a demonstration circuit featuring the LTC1664 quad 10-bit micropower DAC. Each buffered DAC draws just 56μA total supply current yet is capable of supplying DC output currents in excess of 5mA and reliably driving capacitive loads to 1000pF. Sleep mode further reduces total supply current to 1μA.
- LTC1664: 2.7V to 5.5V supply range
- Serial SPI interface
- 19µs settling time
- 56µA total supply current
- 1µA sleep-mode supply current
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board LTC1664 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC1664 |
|---|---|
| Application Sub Type | Voltage Output DAC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
