
| Quantity | Price |
|---|---|
| 1+ | $73.610 |
Product Information
Product Overview
DC575A demonstration circuit features the LTC2410, a 24bit high performance ∆Σ analogue-to-digital converter (ADC). The LTC2410 features 2ppm linearity, 2.5ppm full-scale accuracy, 0.1ppm offset, and 0.16ppm noise. The inputs and reference are fully differential, with input common mode rejection of 140dB. The LTC2410 is available in a 16 pin GN package and has an easy to use SPI interface. DC575A is designed to allow easy evaluation of the LTC2410 and may be connected directly to the target application’s analogue signals while using the DC590 USB Serial Controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with software, the digital signals can be connected to the end application’s processor / controller for development of the serial interface.
- Member of QuickEval™ family of demonstration boards
Technical Specifications
Linear Technology
24bit
Data Converter
Demonstration Board LTC2410CGN, User Guide
No SVHC (07-Jul-2017)
LTC2410CGN
7.5SPS
ADC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
